
* Images are for reference only
TX25-120P-LT-H1E
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- TX25-120P-LT-H1E
- JLCPCB Part #
- C6902042
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 120P 1A 2 250V Gold Right Angle Push-Pull,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$3.3497
10+
$2.8656
22+
$2.5794
110+
$2.2899
528+
$2.1549
1056+
$2.0954
Related Products