
* Images are for reference only
JA2Y1X1E471M500VAC
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JA2Y1X1E471M500VAC
- JLCPCB Part #
- C5343389
- Package
- SMD,11.4x6mm
- Description
- -40℃~+125℃ 470pF 500V CQC、UL、ENEC Y1 ±20% SMD,11.4x6mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3247
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3154
In-stock Item Pricing
Qty Unit Price
1+
$0.0935
50+
$0.0741
150+
$0.0644
500+
$0.0572
2500+
$0.0514
4000+
$0.0485
Related Products
Welcome back, may I help you?