
* Images are for reference only
CPC1965G
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC1965G
- JLCPCB Part #
- C1525244
- Package
- DIP-16
- Description
- -40℃~+85℃ 0V~600V 1 Form A (SPST-NO) 1.2V 10A 1A 1V/ns 5mA 600V AC Yes DIP-16 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2113
10+
$6.0650
30+
$5.9685
100+
$5.8704
Welcome back, may I help you?