
* Images are for reference only
ISP817BXSMT/R
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- ISP817BXSMT/R
- JLCPCB Part #
- C17210342
- Package
- SMD-4P
- Description
- -55℃~+110℃ 1 1.2V 3us 4us 5.3kV 50% 50mA 50mA 600% 6V 80V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2743
1000+
$0.1095
2500+
$0.1058
5000+
$0.1041
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?