
* Images are for reference only
MOC3081
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- MOC3081
- JLCPCB Part #
- C6178024
- Package
- -
- Description
- -25℃~+85℃ 1 1.2V 1000V/us 30mA 480V 5kV TRIAC Yes - Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
10+
$0.2709
65+
$0.2661
130+
$0.2629
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?