This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

6N137

Extended
Manufacturer
Isocom Components
MFR.Part #
6N137
JLCPCB Part #
C89369
Package
DIP-8
Description
-55℃~+85℃ 1 10Mbps 4.5V~5.5V 5kV 5kV/us DC DIP-8 Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4865
10+ $0.3870
50+ $0.3067
100+ $0.2537
500+ $0.2296
800+ $0.2152

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons