
* Images are for reference only
4N35M
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- 4N35M
- JLCPCB Part #
- C433445
- Package
- DIP-6
- Description
- -55℃~+100℃ 1 1.2V 100% 2us 2us 300mV@0.5mA,10mA 30V 5.3kV 50mA 60mA 6V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1763
50+
$0.1373
130+
$0.1206
520+
$0.0999
2080+
$0.0906
5200+
$0.0850
Related Products
Welcome back, may I help you?