
* Images are for reference only
PBH-5R60-F1-1.0
Extended
- Manufacturer
- Isabellenhuette
- MFR.Part #
- PBH-5R60-F1-1.0
- JLCPCB Part #
- C7024897
- Package
- TO-247
- Description
- -55℃~+125℃ 10W 5.6Ω ±1% ±50ppm/℃ TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9208
200+
$7.1504
420+
$6.9128
840+
$6.7940
Welcome back, may I help you?