
* Images are for reference only
IV2Q12080T4Z
Extended
- Manufacturer
- InventChip
- MFR.Part #
- IV2Q12080T4Z
- JLCPCB Part #
- C22368196
- Package
- TO-247-4
- Description
- -55℃~+175℃ 1.214nF 1.2kV 104mΩ 250W 4.2pF 4.5V 41A 53nC 58.1pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5581
10+
$8.1723
30+
$7.3277
90+
$6.6203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?