CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV2Q12160T4Z
IV2Q12160T4Z - 1
IV2Q12160T4Z - 2
IV2Q12160T4Z - 3
Extended1/3
* Images are for reference only

IV2Q12160T4Z

Attributes
Value
Manufacturer
InventChip
MFR.Part #
IV2Q12160T4Z
JLCPCB Part #
C22368198
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 136W 2.5pF 208mΩ 20A 29nC 35pF 4.5V 580pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance580pF
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)29nC
Reverse Transfer Capacitance (Crss)2.5pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)35pF
Pd - Power Dissipation136W
RDS(on)208mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV2Q12160T4Z
IV2Q12160T4Z

* Images are for reference only

IV2Q12160T4Z

Extended
Manufacturer

InventChip

MFR.Part #
IV2Q12160T4Z
JLCPCB Part #
C22368198
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 136W 2.5pF 208mΩ 20A 29nC 35pF 4.5V 580pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV2Q12160T4Z

* Images are for reference only

IV2Q12160T4Z

Extended
Manufacturer

InventChip

MFR.Part #
IV2Q12160T4Z
JLCPCB Part #
C22368198
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 136W 2.5pF 208mΩ 20A 29nC 35pF 4.5V 580pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV2Q12160T4Z Specifications

IV2Q12160T4Z technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance580pF
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)29nC
Reverse Transfer Capacitance (Crss)2.5pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)35pF
Pd - Power Dissipation136W
RDS(on)208mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV2Q12160T4Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV2Q12160T4Z Documents

IV2Q12160T4Z datasheets or manufacturer documentation.

Datasheet: IV2Q12160T4Z Datasheet (PDF)

IV2Q12160T4Z Schematic Symbol & PCB Footprint

The IV2Q12160T4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.