
* Images are for reference only
1491-50003-BTBEGA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1491-50003-BTBEGA
- JLCPCB Part #
- C5158774
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10mA 3.3V 50MHz CMOS ±30ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6862
10+
$0.5558
30+
$0.4913
100+
$0.4269
500+
$0.3705
1000+
$0.3496
Related Products
Welcome back, may I help you?