
* Images are for reference only
5NMA24000121KF60E2
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 5NMA24000121KF60E2
- JLCPCB Part #
- C47416143
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 24MHz 60Ω Crystal Oscillator ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2230
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2167
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0600
150+
$0.0520
500+
$0.0458
3000+
$0.0410
6000+
$0.0385
Related Products