
* Images are for reference only
1491-27003-BKBEGA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1491-27003-BKBEGA
- JLCPCB Part #
- C5158770
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 10mA 27MHz 3.3V CMOS ±30ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.7316
10+
$0.5914
30+
$0.5221
100+
$0.4528
500+
$0.4093
1000+
$0.3868
Related Products
Welcome back, may I help you?