
* Images are for reference only
1631-02503-BTAEYA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1631-02503-BTAEYA
- JLCPCB Part #
- C5158776
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10mA 2.5MHz 5V CMOS ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1402
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1398
In-stock Item Pricing
Qty Unit Price
1+
$0.2874
10+
$0.2505
30+
$0.2345
100+
$0.2136
500+
$0.1943
1000+
$0.1895
Welcome back, may I help you?