
* Images are for reference only
SMPJ177
Extended
- Manufacturer
- InterFET
- MFR.Part #
- SMPJ177
- JLCPCB Part #
- C20515426
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 30V 350mW SOT-23 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4378
200+
$2.9681
500+
$2.8698
1000+
$2.8198
Related Products
Welcome back, may I help you?