
* Images are for reference only
IF140AST3TR
Extended
- Manufacturer
- InterFET
- MFR.Part #
- IF140AST3TR
- JLCPCB Part #
- C20513770
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 N-channel 20V 375mW 3pF@15V SOT-23 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3737
200+
$3.7412
500+
$3.6158
1000+
$3.5531
Related Products