
* Images are for reference only
N80C152JD
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- N80C152JD
- JLCPCB Part #
- C3247918
- Package
- PLCC-68
- Description
- 0℃~+70℃ 16.5MHz 256Byte 4.5V~5.5V 51 Family 56 8 Bit External ROMless PLCC-68 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7744
200+
$9.5880
500+
$9.2509
1000+
$9.0839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?