Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP1C3T100C8N
EP1C3T100C8N - 1
EP1C3T100C8N - 2
EP1C3T100C8N - 3
Extended1/3
* Images are for reference only
EP1C3T100C8N
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP1C3T100C8N
JLCPCB Part #
C39733
Package
TQFP-100(14x14)
Description
0℃~+85℃ 1.425V~1.575V 291 2910 59904bit 65 Cyclone Supports hot swap TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageTQFP-100(14x14)
SeriesCyclone
Operating Temperature0℃~+85℃
Number of LAB/CLBs291
Number of Logic Elements/Blocks2910
Voltage - Supply1.425V~1.575V
Number of I/O65
FeaturesSupports hot swap
Total RAM capacity59904bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP1C3T100C8N
EP1C3T100C8N

* Images are for reference only

EP1C3T100C8N

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP1C3T100C8N
JLCPCB Part #
C39733
Package
TQFP-100(14x14)
Description
0℃~+85℃ 1.425V~1.575V 291 2910 59904bit 65 Cyclone Supports hot swap TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP1C3T100C8N

* Images are for reference only

EP1C3T100C8N
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP1C3T100C8N
JLCPCB Part #
C39733
Package
TQFP-100(14x14)
Description
0℃~+85℃ 1.425V~1.575V 291 2910 59904bit 65 Cyclone Supports hot swap TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP1C3T100C8N Specifications

EP1C3T100C8N technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageTQFP-100(14x14)
SeriesCyclone
Operating Temperature0℃~+85℃
Number of LAB/CLBs291
Number of Logic Elements/Blocks2910
Voltage - Supply1.425V~1.575V
Number of I/O65
FeaturesSupports hot swap
Total RAM capacity59904bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP1C3T100C8N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP1C3T100C8N Documents

EP1C3T100C8N datasheets or manufacturer documentation.

Datasheet: EP1C3T100C8N Datasheet (PDF)

EP1C3T100C8N Schematic Symbol & PCB Footprint

The EP1C3T100C8N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.