
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100A | |
| Features | Overcurrent Protection、Frequency synchronization、Output voltage tracking、Protection latch、Power-on timing control、Hiccup current limiting、Output voltage differential sensing | |
| Output Voltage | 0.5V~1.3V | |
| Interface | PMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ED8401P05QI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100A | |
| Features | Overcurrent Protection、Frequency synchronization、Output voltage tracking、Protection latch、Power-on timing control、Hiccup current limiting、Output voltage differential sensing | |
| Output Voltage | 0.5V~1.3V | |
| Interface | PMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ED8401P05QI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ED8401P05QI datasheets or manufacturer documentation.
Datasheet: ED8401P05QI Datasheet (PDF)
The ED8401P05QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.