This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPF8452AGC160-3

Extended
Manufacturer
Intel/Altera
MFR.Part #
EPF8452AGC160-3
JLCPCB Part #
C3292038
Package
PQFP-160(28x28)
Description
0℃~+70℃ 336 42 PQFP-160(28x28) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.3801
200+ $21.0450
500+ $20.3058
1000+ $19.9402

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons