
* Images are for reference only
AN87C196JV20F8
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- AN87C196JV20F8
- JLCPCB Part #
- C3247729
- Package
- PLCC-52(19x19)
- Description
- -40℃~+125℃ 1.5KB 10bit 16 Bit 20MHz 4.75V~5.25V 41 48KB External OTP Others PLCC-52(19x19) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1991
200+
$3.1737
500+
$3.0610
1000+
$3.0063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →