
* Images are for reference only
EPC4QC100
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPC4QC100
- JLCPCB Part #
- C17352810
- Package
- PQFP-100(14x20)
- Description
- 0℃~+70℃ 3V~3.6V PQFP-100(14x20) Memory - Configuration Proms for FPGAs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8726
198+
$13.5166
504+
$13.0635
999+
$12.8418
Related Products
Welcome back, may I help you?