
* Images are for reference only
EPC1064VLC20
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPC1064VLC20
- JLCPCB Part #
- C17370339
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 3.3V 64Kbit PLCC-20(9x9) Memory - Configuration Proms for FPGAs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 139
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2548
139+
$0.5010
556+
$0.4849
973+
$0.4768
Welcome back, may I help you?