
* Images are for reference only
EPC1064TC32
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPC1064TC32
- JLCPCB Part #
- C17438991
- Package
- TQFP-32(7x7)
- Description
- 0℃~+70℃ 4.75V~5.25V 64Kbit OTP Power-on reset delay、Output enable TQFP-32(7x7) Memory - Configuration Proms for FPGAs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 126
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3687
252+
$0.5465
504+
$0.5289
1008+
$0.5193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?