
* Images are for reference only
IN-S66DAT5Y5B
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S66DAT5Y5B
- JLCPCB Part #
- C6210746
- Package
- 0606
- Description
- -30℃~+85℃ 120° 2.2V、3.2V 35mcd、56mcd 467nm、589nm 470nm、594nm 5mA Water Clear Yellow, Blue 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
200+
$0.0852
500+
$0.0823
1000+
$0.0808
Welcome back, may I help you?