
* Images are for reference only
XQEAWT-H0-0000-00000UAE7
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XQEAWT-H0-0000-00000UAE7
- JLCPCB Part #
- C17248357
- Package
- 0606
- Description
- 120° 2.75V 3000K 350mA Discrete Diode White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4811
200+
$1.3902
500+
$1.3434
1000+
$1.3208
Welcome back, may I help you?