This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S63BTYG

Extended
Manufacturer
Inolux
MFR.Part #
IN-S63BTYG
JLCPCB Part #
C6062014
Package
0603
Description
-30℃~+85℃ 120° 20mA 2V 35mcd 573nm 576nm Water Clear Yellow Green 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0957
200+ $0.0383
500+ $0.0370
1000+ $0.0363

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons