
* Images are for reference only
IN-S63BTA
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S63BTA
- JLCPCB Part #
- C5356673
- Package
- 0603
- Description
- 120° 140mcd 20mA 2V 605nm 609nm Amber 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1604
200+
$0.0641
500+
$0.0620
1000+
$0.0609
Related Products
Welcome back, may I help you?