
* Images are for reference only
IN-P32ATYG
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-P32ATYG
- JLCPCB Part #
- C7288900
- Package
- PLCC-2
- Description
- -30℃~+85℃ 110mcd 120° 2.2V 20mA 573nm 576nm Water Clear Yellow Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1623
200+
$0.0648
500+
$0.0626
1000+
$0.0616
Welcome back, may I help you?