
* Images are for reference only
IN-S128DATRG
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S128DATRG
- JLCPCB Part #
- C6639618
- Package
- 1210
- Description
- -30℃~+85℃ 130° 140mcd、560mcd 2.2V、3.2V 20mA 522nm、622nm 530nm、630nm Red, Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2246
200+
$0.0896
500+
$0.0867
1000+
$0.0851
Related Products
Welcome back, may I help you?