This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-C33BTNU4

Extended
Manufacturer
Inolux
MFR.Part #
IN-C33BTNU4
JLCPCB Part #
C5740422
Package
1414
Description
-40℃~+125℃ 1A 3.5V 380nm~390nm 60° 1414 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1084
200+ $2.4373
500+ $2.3554
1000+ $2.3152
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons