This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S126BTNPT

Extended
Manufacturer
Inolux
MFR.Part #
IN-S126BTNPT
JLCPCB Part #
C3210865
Package
1206
Description
-40℃~+80℃ 100nA 150mW 20mA 30V 940nm 1206 Phototransistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 167

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0538
200+ $0.0209
500+ $0.0201
1000+ $0.0197

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons