This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S124BRG

Extended
Manufacturer
Inolux
MFR.Part #
IN-S124BRG
JLCPCB Part #
C7288917
Package
1204
Description
-40℃~+85℃ 1.44cd 1.62mm round LED 20mA 20° 3.3V 520nm 525nm 78mW Discrete Diode Emerald Green Reverse Mount Water Clear 1204 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4509
200+ $0.1799
500+ $0.1739
1000+ $0.1709

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons