
* Images are for reference only
IN-S124ARUYG
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S124ARUYG
- JLCPCB Part #
- C5740437
- Package
- SMD,3.2x1.2mm
- Description
- -40℃~+85℃ 140° 2.1V 20mA 45mcd 48mW 571nm 573nm Discrete Diode Water Clear Yellow Green SMD,3.2x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5237
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5237
In-stock Item Pricing
Qty Unit Price
1+
$0.1074
50+
$0.0928
150+
$0.0868
500+
$0.0789
3000+
$0.0755
6000+
$0.0734
Welcome back, may I help you?