
* Images are for reference only
IN-P36BTFR
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-P36BTFR
- JLCPCB Part #
- C5740428
- Package
- PLCC-4
- Description
- -40℃~+100℃ 2.6V 5.6cd 50mA 60° 621nm Red Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4354
200+
$0.1738
500+
$0.1680
1000+
$0.1651
Welcome back, may I help you?