
* Images are for reference only
IN-C68QABTMU5
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-C68QABTMU5
- JLCPCB Part #
- C7207691
- Package
- 2727
- Description
- -40℃~+80℃ 14V 1A 390nm~400nm 60° 2727 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9641
350+
$15.1484
700+
$14.6425
1050+
$14.3919
Related Products
Welcome back, may I help you?