This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-C40PUBTKU1

Extended
Manufacturer
Inolux
MFR.Part #
IN-C40PUBTKU1
JLCPCB Part #
C6639598
Package
1616
Description
100mA 270nm~285nm 60° 7V 1616 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.9600
200+ $13.1513
500+ $12.7130
1000+ $12.4947
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons