
* Images are for reference only
ISM6401A
Extended
- Manufacturer
- Innovisionsemi
- MFR.Part #
- ISM6401A
- JLCPCB Part #
- C7211532
- Package
- QFN-46(7x7)
- Description
- -40℃~+125℃ 2.7V~16V 600mV~5V 8A Buck Buck Yes QFN-46(7x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5846
200+
$11.8048
500+
$11.4096
1000+
$11.2161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?