CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IS6605A
IS6605A - 1
IS6605A - 2
IS6605A - 3
IS6605A - 4
Extended1/4
* Images are for reference only

IS6605A

Attributes
Value
Manufacturer
Innovisionsemi
MFR.Part #
IS6605A
JLCPCB Part #
C20415428
Package
QFN-14(2x3)
Description
-40℃~+125℃@(TJ) 6A Buck Built-in Yes QFN-14(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInnovisionsemi
PackageQFN-14(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
Output Current6A
Switch tube (built-in/external)Built-in
TopologyBuck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IS6605A
IS6605A

* Images are for reference only

IS6605A

Extended
Manufacturer

Innovisionsemi

MFR.Part #
IS6605A
JLCPCB Part #
C20415428
Package
QFN-14(2x3)
Description
-40℃~+125℃@(TJ) 6A Buck Built-in Yes QFN-14(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS6605A

* Images are for reference only

IS6605A

Extended
Manufacturer

Innovisionsemi

MFR.Part #
IS6605A
JLCPCB Part #
C20415428
Package
QFN-14(2x3)
Description
-40℃~+125℃@(TJ) 6A Buck Built-in Yes QFN-14(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS6605A Specifications

IS6605A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInnovisionsemi
PackageQFN-14(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
Output Current6A
Switch tube (built-in/external)Built-in
TopologyBuck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS6605A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IS6605A Documents

IS6605A datasheets or manufacturer documentation.

IS6605A Schematic Symbol & PCB Footprint

The IS6605A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.