
* Images are for reference only
ES49ESSO
Extended
- Manufacturer
- Innosen
- MFR.Part #
- ES49ESSO
- JLCPCB Part #
- C2836204
- Package
- SOT-23
- Description
- -0.007% -40℃~+100℃ 2.2mV/Gs 2.7V~6.5V 3mA ±100mT SOT-23 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2017
10+
$0.1507
30+
$0.1288
100+
$0.1014
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?