



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Innosen | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | 2.2mV/Gs | |
| Magnetic Field Range | ±100mT | |
| Linearity | -0.007% | |
| Voltage - Supply | 2.7V~6.5V | |
| Supply Current | 3mA | |
| Features | Output voltage clamp |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ES49ESUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Innosen | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | 2.2mV/Gs | |
| Magnetic Field Range | ±100mT | |
| Linearity | -0.007% | |
| Voltage - Supply | 2.7V~6.5V | |
| Supply Current | 3mA | |
| Features | Output voltage clamp |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES49ESUA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ES49ESUA datasheets or manufacturer documentation.
Datasheet: ES49ESUA Datasheet (PDF)
The ES49ESUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.