
* Images are for reference only
TLS208D1EJV
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS208D1EJV
- JLCPCB Part #
- C540260
- Package
- DSO-8-EP
- Description
- -40℃~+150℃@(Tj) 1 18V 540mV@(400mA) 62dB@(10kHz) 800mA 800mV~5.25V 90uA Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DSO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6938
200+
$0.6567
500+
$0.6326
1000+
$0.6214
Welcome back, may I help you?