
* Images are for reference only
TLE4254EJ A
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4254EJ A
- JLCPCB Part #
- C539674
- Package
- DSO-8-EP
- Description
- -40℃~+150℃@(Tj) 1 2V~45V 400mV@(70mA) 45V 60dB@(100Hz) 70mA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DSO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0482
10+
$1.0225
30+
$1.0065
100+
$0.9905
Related Products
Welcome back, may I help you?