
* Images are for reference only
TLS102B0MB
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS102B0MB
- JLCPCB Part #
- C3751898
- Package
- SCT-595-5
- Description
- -40℃~+150℃@(Tj) 1 100dB@(100Hz) 120mV@(20mA) 20mA 2V~20V 3uA 40V Adjustable Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.3585
10+
$2.0021
30+
$1.7789
100+
$1.5493
500+
$1.4466
1000+
$1.4016
Related Products
Welcome back, may I help you?