
* Images are for reference only
TLE4473GV552AUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4473GV552AUMA1
- JLCPCB Part #
- C3745804
- Package
- DSO-12
- Description
- -40℃~+150℃@(Tj) 190mA、300mA 2 220uA 42V 5V 600mV@(100mA)、600mV@(200mA) 65dB@(100Hz) Fixed Positive Thermal Shutdown、Enable、With Watchdog Timer DSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3395
200+
$1.2925
500+
$1.2475
1000+
$1.2250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?