
* Images are for reference only
TLF4949EJ
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLF4949EJ
- JLCPCB Part #
- C540209
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 100mA 180uA 28V 400mV@(50mA) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3599
200+
$0.1393
500+
$0.1344
1000+
$0.1320
Welcome back, may I help you?