
* Images are for reference only
TLE9250VLE
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE9250VLE
- JLCPCB Part #
- C540113
- Package
- TSON-8-EP(3x3)
- Description
- -40℃~+150℃ 14uA 4.5V~5.5V 48mA 5Mbps CAN Transceiver TSON-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5833
10+
$2.5287
30+
$2.4918
100+
$2.3393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?