This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BAS7007E6327HTSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BAS7007E6327HTSA1
JLCPCB Part #
C3757858
Package
SOT-143
Description
100nA@50V 1V@15mA 2 Independent 70V 70mA SOT-143 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.1333
50+ $0.1304
150+ $0.1283
500+ $0.1201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons