
* Images are for reference only
TLE6251DXUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE6251DXUMA2
- JLCPCB Part #
- C1518673
- Package
- DSO-8-16
- Description
- -40℃~+150℃ 1Mbps 25uA 4.5V~5.5V 60mA CAN Transceiver DSO-8-16 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4053
10+
$2.9301
30+
$2.6475
100+
$2.3617
500+
$2.2285
1000+
$2.1691
Related Products
Welcome back, may I help you?