
* Images are for reference only
TLE4964-6M
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4964-6M
- JLCPCB Part #
- C539856
- Package
- SOT-23
- Description
- -40℃~+170℃ 1.6mA 2.5mT 25mA 3.5mT 3V~32V Open Drain Unipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.7739
10+
$0.6214
30+
$0.5459
100+
$0.4496
500+
$0.4046
1000+
$0.3806
Related Products
Welcome back, may I help you?